FLIR TG167 Infrared Thermometer, -25°C Min, +380°C Max, ±1.5 °C Accuracy, °C and °F Measurements
- RS Stock No.:
- 922-8761
- Mfr. Part No.:
- TG167
- Brand:
- FLIR
Subtotal (1 unit)*
£322.00
(exc. VAT)
£386.40
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 + | £322.00 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 921-8935
Each
£418.00
(exc. VAT)
£501.60
(inc. VAT)
- RS Stock No.:
- 922-8761
- Mfr. Part No.:
- TG167
- Brand:
- FLIR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | FLIR | |
Absolute Maximum Temperature Measurement | +380°C | |
Temperature Scale | Centigrade, Fahrenheit | |
Absolute Minimum Temperature Measurement | -25°C | |
Best Accuracy | ±1.5 °C | |
Distance to Spot Ratio | 24:1 | |
Model Number p | TG167 | |
Resolution | 0.1 °C | |
Data Storage | Yes | |
Length | 186mm | |
Width | 55mm | |
Height | 94mm | |
Dimensions | 186 x 55 x 94mm | |
Weight | 312g | |
Select all | ||
---|---|---|
Brand FLIR | ||
Absolute Maximum Temperature Measurement +380°C | ||
Temperature Scale Centigrade, Fahrenheit | ||
Absolute Minimum Temperature Measurement -25°C | ||
Best Accuracy ±1.5 °C | ||
Distance to Spot Ratio 24:1 | ||
Model Number p TG167 | ||
Resolution 0.1 °C | ||
Data Storage Yes | ||
Length 186mm | ||
Width 55mm | ||
Height 94mm | ||
Dimensions 186 x 55 x 94mm | ||
Weight 312g | ||
- COO (Country of Origin):
- CN
FLIR TG167 Non-Contact Spot Thermal Camera
Bridging the gap between single spot infrared thermometers and FLIR's thermal cameras, the TG167 has been specifically designed for indoor electrical inspection. Hot and cold spots in switch boxes, cabinets, connectors and wires can easily be detected with quality image detail. Non-contact measurement allows safe and reliable recording of surface temperature. Images can be stored and downloaded for reporting, using the 8 GB microSD card or using the USB cable included.
With a large 2.02 TFT LCD display, easily record temperature measurements, instantly find the hot spots and eliminate blind guesswork. Designed to be rugged and reliable in the harshest environments, this laser thermometer/thermal camera can withstand a 2m drop.
With a large 2.02 TFT LCD display, easily record temperature measurements, instantly find the hot spots and eliminate blind guesswork. Designed to be rugged and reliable in the harshest environments, this laser thermometer/thermal camera can withstand a 2m drop.
Features and Benefits:
-25°C to +380°C temperature range
24:1 spot ratio
80 x 60 pixels
9 Hz image frequency
Dual diverging laser thermometer for infrared temperature measurement area
Equipped with Lepton® micro thermal sensor
24:1 spot ratio
80 x 60 pixels
9 Hz image frequency
Dual diverging laser thermometer for infrared temperature measurement area
Equipped with Lepton® micro thermal sensor
FAQ's
Are infrared thermometers dangerous?
IR thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.
IR thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.
How accurate are infrared thermometers?
The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.
The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.
Supplied with
Wrist strap lanyard, 8 GB microSD card, power supply with separate USB cable and printed documentation